Part Details for FRJAE-666 by Amphenol Corporation
Overview of FRJAE-666 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FRJAE606 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, Without Shield, No Filter. | |
FRJAE686 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, Shield, No Filter. | |
FRJAE444 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P4C, Without Shield, Filter. |
Price & Stock for FRJAE-666
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-FRJAE-666
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ11 FILTERED REAR TAB SHIELD RoHS: Compliant | 1223 |
|
$1.4400 / $2.7700 | Buy Now |
DISTI #
FRJAE-666
|
TTI | Modular Connectors / Ethernet Connectors RJ11 FILTERED REAR TAB SHIELD RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 1860 In Stock |
|
$1.4800 / $2.1300 | Buy Now |
DISTI #
FRJAE-666
|
Avnet Abacus | Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port (Alt: FRJAE-666) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 27 Weeks, 0 Days | Abacus - 1320 |
|
Buy Now |
Part Details for FRJAE-666
FRJAE-666 CAD Models
FRJAE-666 Part Data Attributes
|
FRJAE-666
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FRJAE-666
Amphenol Corporation
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL TIN | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |