Part Details for FRL-SMA-316DBGL by Amphenol RF
Overview of FRL-SMA-316DBGL by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRL-SMA-316DBGL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R3194
|
Newark | Crimp Ferrule Rg-316Ds Cable Gold |Amphenol Rf FRL-SMA-316DBGL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5670 / $0.6630 | Buy Now |
DISTI #
115-FRL-SMA-316DBGL-ND
|
DigiKey | FERRULE FOR 132178RP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1421 In Stock |
|
$0.4457 / $0.8900 | Buy Now |
DISTI #
AMRFRL-SMA-316DBGL
|
Heilind Electronics | RF FERRULE | Americas - 0 in Stock |
|
$0.4462 / $0.6167 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3856 / $0.7286 | Buy Now | |
DISTI #
FRL-SMA-316DBGL
|
TME | FRL-SMA-316DBGL Min Qty: 1 | 0 |
|
$0.5300 / $0.7630 | RFQ |
DISTI #
AMRFRL-SMA-316DBGL
|
Interstate Connecting Components | RF FERRULE | 0 |
|
$0.4462 / $0.6167 | Buy Now |
Part Details for FRL-SMA-316DBGL
FRL-SMA-316DBGL CAD Models
FRL-SMA-316DBGL Part Data Attributes:
|
FRL-SMA-316DBGL
Amphenol RF
Buy Now
|
Compare Parts:
FRL-SMA-316DBGL
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |