Part Details for FRL0805FR140TS by FOJAN
Overview of FRL0805FR140TS by FOJAN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRL0805FR140TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 125mW Thick Film Resistors 300V 1% 600ppm/ 140m 0805 Chip Resistor - Surface Mount ROHS | 24347 |
|
$0.0021 / $0.0043 | Buy Now |