There are no models available for this part yet.
Overview of FRL1210JR056TS by FOJAN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FRL1210JR056TS by FOJAN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 500mW Thick Film Resistors 500V 1200ppm/ 5% 56m 1210 Chip Resistor - Surface Mount ROHS | 4600 |
|
$0.0063 / $0.0120 | Buy Now |