Part Details for FRL1A by Diotec Semiconductor AG
Overview of FRL1A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRL1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-FRL1A-ND
|
DigiKey | DIODE GEN PURP 50V 1A SOD123FL Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0366 | Buy Now |
DISTI #
637-FRL1A
|
Mouser Electronics | Rectifiers Diode, Fast, SOD-123FL, 50V, 1A, 150C RoHS: Compliant | 0 |
|
$0.0260 / $0.1600 | Order Now |
|
Onlinecomponents.com | Diode - Fast - SOD-123FL - 50V - 1A - 150ns RoHS: Compliant | 0 |
|
$0.0158 / $0.0246 | Buy Now |
DISTI #
FRL1A-DIO
|
TME | Diode: rectifying, SMD, 50V, 1A, 150ns, SOD123F, Ufmax: 1.3V, Ir: 50uA Min Qty: 25 | 0 |
|
$0.0195 / $0.0322 | RFQ |
Part Details for FRL1A
FRL1A CAD Models
FRL1A Part Data Attributes
|
FRL1A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
FRL1A
Diotec Semiconductor AG
1A, 50V, SILICON, SIGNAL DIODE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | SNUBBER DIODE | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FRL1A
This table gives cross-reference parts and alternative options found for FRL1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRL1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS15LH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | FRL1A vs SS15LH |
HFM101W-T | Rectifier Diode, | Rectron Semiconductor | FRL1A vs HFM101W-T |
SFM11M | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Frontier Electronics Co Ltd | FRL1A vs SFM11M |
HFM101L-W | Rectifier Diode, | Rectron Semiconductor | FRL1A vs HFM101L-W |
SGL41-50 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM) | Daco Semiconductor Co Ltd | FRL1A vs SGL41-50 |
SS15 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), | JGD Semiconductors Co Ltd | FRL1A vs SS15 |
1N4933G | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), | JGD Semiconductors Co Ltd | FRL1A vs 1N4933G |
S1ALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | FRL1A vs S1ALH |
UF4001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), | JGD Semiconductors Co Ltd | FRL1A vs UF4001 |
FFM101M | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Frontier Electronics Co Ltd | FRL1A vs FFM101M |