Part Details for FRL2010FR500TS by FOJAN
Overview of FRL2010FR500TS by FOJAN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRL2010FR500TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 750mW Thick Film Resistors 500V 300ppm/ 1% 500m 2010 Chip Resistor - Surface Mount ROHS | 22998 |
|
$0.0119 / $0.0187 | Buy Now |