Part Details for FRM3Z232BS by SUMITOMO ELECTRIC Device Innovations Inc
Overview of FRM3Z232BS by SUMITOMO ELECTRIC Device Innovations Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for FRM3Z232BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$180.0000 / $200.0000 | Buy Now |
Part Details for FRM3Z232BS
FRM3Z232BS CAD Models
FRM3Z232BS Part Data Attributes
|
FRM3Z232BS
SUMITOMO ELECTRIC Device Innovations Inc
Buy Now
Datasheet
|
Compare Parts:
FRM3Z232BS
SUMITOMO ELECTRIC Device Innovations Inc
Fiber Optic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUMITOMO ELECTRIC DEVICE INNOVATIONS USA INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES AT 1310 NM WAVELENGTH; IT ALSO HAVE OUTPUT RETURN LOSS OF 10 AND 5 DB, SEATED HEIGHT CALCULATED | |
Body Breadth | 7.37 mm | |
Body Height | 5.85 mm | |
Body Length or Diameter | 11.37 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | SDH, SONET | |
Data Rate | 2700 Mbps | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | SMF | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1550 nm | |
Responsivity | 0.85 A/W | |
Return Loss-Min | 30 dB | |
Sensitivity | -24 dBm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |