Part Details for FRM5W231KT by FUJITSU Limited
Overview of FRM5W231KT by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for FRM5W231KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Amplifier Output Photo Ic, Canc | 4 |
|
$340.0000 / $350.0000 | Buy Now |
Part Details for FRM5W231KT
FRM5W231KT CAD Models
FRM5W231KT Part Data Attributes
|
FRM5W231KT
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FRM5W231KT
FUJITSU Limited
Optoelectronic Device,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Nom | 5.2 V | |
Surface Mount | NO |