Part Details for FRME2 by Panduit Corp
Overview of FRME2 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H4050
|
Newark | Rack Mount Fiber Enclosure 2 Ru Rohs Compliant: No |Panduit FRME2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
644-FRME2
|
Mouser Electronics | Wire Ducting & Raceways Rack MNT FIB ENCL 2 RU RoHS: Compliant | 0 |
|
$499.6800 / $515.3400 | Order Now |
DISTI #
70596675
|
RS | Rack Mount Fiber Enclosure, Rack Mount, Width 17.16in, FRM Series | Panduit FRME2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$525.6500 | Buy Now |
|
Onlinecomponents.com | Holds up to six FAP or FMP adapter panels. Slide-out drawer provides front access to fibers. Dimensions: 3.45"H x 17.16"W x 11.80"D (87.6mm x 433.3mm x 292.1mm) RoHS: Compliant | 17 Factory Stock |
|
$449.8200 / $473.5000 | Buy Now |
DISTI #
000000000001152013
|
Sager | Wire Ducting & Raceways Rack MNT FIB ENCL 2 RU | 0 |
|
Buy Now | |
|
Master Electronics | Holds up to six FAP or FMP adapter panels. Slide-out drawer provides front access to fibers. Dimensions: 3.45"H x 17.16"W x 11.80"D (87.6mm x 433.3mm x 292.1mm) RoHS: Compliant | 17 Factory Stock |
|
$449.8200 / $473.5000 | Buy Now |
DISTI #
10015874
|
TestEquity LLC | Panduit FRME2 Opticom Enclosure, Fiber Optic Rackmount, 2 RU, Fits 6 FAPs, Steel, Black, 1Pc | 0 |
|
$432.7800 | Buy Now |