There are no models available for this part yet.
Overview of FRN-D3-L102 by Bansbach Easylift
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PAL20L10-25MJT/BV | Rochester Electronics | PAL20L10 - XOR Registered 24-Pin TTL Programmable Array Logic | |
0603HL-102XJRC | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | |
0603HL-102XJRB | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for FRN-D3-L102 by Bansbach Easylift
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3701-FRN-D3-L102-ND
|
DigiKey | ROTARY DAMPER TORQUE 1000GFCM Min Qty: 1 Lead time: 3 Weeks Container: Bag MARKETPLACE PRODUCT |
20 In Stock |
|
$22.1800 | Buy Now |