There are no models available for this part yet.
Overview of FRN-D3-L501 by Bansbach Easylift
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL5015-681MEC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 2221, | |
XFL5015-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 2221, | |
XFL5015-222MEB | Coilcraft Inc | General Purpose Inductor |
Price & Stock for FRN-D3-L501 by Bansbach Easylift
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3701-FRN-D3-L501-ND
|
DigiKey | ROTARY DAMPER TORQUE 500GFCM Min Qty: 1 Lead time: 3 Weeks Container: Bag MARKETPLACE PRODUCT |
20 In Stock |
|
$22.1800 | Buy Now |