There are no models available for this part yet.
Overview of FRN-R-10 by Apex Tool Group LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FRN-R-10 by Apex Tool Group LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | TIME DELAY BLOW ELECTRIC FUSE, 10A, 250VAC, 125VDC, 200000A (IR), INLINE/HOLDER | 12 |
|
$28.3148 / $29.8050 | Buy Now |