Part Details for FRN-R-10 by Eaton Bussmann
Overview of FRN-R-10 by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRN-R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F260
|
Newark | Fuse, 10A, 250V, Time Delay, Product Range:Fusetron Frn Series, Fuse Current:10A, Voltage Rating Vac:250Vac, Voltage Rating Vdc:125Vdc, Fuse Size Metric:14.3Mm X 50.8Mm, Fuse Size Imperial:0.56" X 2", Blow Characteristic:Time Delay Rohs Compliant: No |Eaton Bussmann FRN-R-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$23.7000 / $33.2000 | Buy Now |
DISTI #
2041-1019-ND
|
DigiKey | FUSE CARTRIDGE 10A 250VAC/125VDC Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6180 | Buy Now |
DISTI #
70151195
|
RS | Fuse, Dual Element, Time-Delay, 10 A, 250 VAC/125 VDC, 0.56 +/-0.008 in. | Bussmann by Eaton FRN-R-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 41 |
|
$24.6400 / $30.8000 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | TIME DELAY BLOW ELECTRIC FUSE, 10A, 250VAC, 125VDC, 200000A (IR), INLINE/HOLDER | 33 |
|
$18.6281 / $19.3733 | Buy Now |
|
Quest Components | TIME DELAY BLOW ELECTRIC FUSE, 10A, 250VAC, 125VDC, 200000A (IR), INLINE/HOLDER | 8 |
|
$13.5800 / $15.2775 | Buy Now |
|
Quest Components | TIME DELAY BLOW ELECTRIC FUSE, 10A, 250VAC, 125VDC, 200000A (IR), INLINE/HOLDER | 3 |
|
$14.4866 / $15.5214 | Buy Now |
DISTI #
000000000000557928
|
Sager | Industrial & Electrical Fuses 250V 10A Dual Elemtent Time Delay Min Qty: 1 | 0 |
|
$19.1900 / $22.9100 | Buy Now |