There are no models available for this part yet.
Overview of FRN-R-100 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FRN-R-100 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28F275
|
Newark | Fuse, 100A, 250V, Time Delay, Product Range:Fusetron Frn Series, Fuse Current:100A, Voltage Rating Vac:250Vac, Voltage Rating Vdc:125Vdc, Fuse Size Metric:27Mm X 149.2Mm, Fuse Size Imperial:1-1/16" X 5-7/8", Fuse Terminals:Blade Rohs Compliant: No |Eaton Bussmann FRN-R-100 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.1100 / $94.4600 | Buy Now | |
DISTI #
2041-1020-ND
|
DigiKey | FUSE CARTRIDGE 100A 250VAC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$61.4152 / $104.3500 | Buy Now | |
DISTI #
70151203
|
RS | Fuse, Dual Element, Time-Delay, 100 A, 250 VAC/125 VDC, 0.56 +/-0.008 in. | Bussmann by Eaton FRN-R-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2 |
|
$84.3100 / $105.3900 | Buy Now | |
DISTI #
000000000000557929
|
Sager | Industrial & Electrical Fuses 250V 100A Dual Elemtent Time Delay Min Qty: 5 | 0 |
|
$57.3100 / $63.6800 | Buy Now |
CAD Models for FRN-R-100 by Eaton Bussmann
Part Data Attributes for FRN-R-100 by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 125 VDC: 20000 A
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
149.35 mm
|
Body Length or Diameter
|
26.92 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
100 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|