Part Details for FRN-R-10ID by Eaton Bussmann
Overview of FRN-R-10ID by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6010IDD#TRPBF | Analog Devices | 135µA, 14nV/rtHz, R2R Out Prec | |
LT6110IDC#TRMPBF | Analog Devices | Cable/Wire Drop Comp | |
LTC4310IDD-2#TRPBF | Analog Devices | Hot-Swappable I2C Isolators |
Price & Stock for FRN-R-10ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R5104
|
Newark | Fusetron Dual-Element Class Rk5 Indicati |Eaton Bussmann FRN-R-10ID RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0300 / $36.0400 | Buy Now |
DISTI #
FRN-R-10ID-ND
|
DigiKey | FUSE CARTRIDGE 10A 250VAC/125VDC Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.5730 | Buy Now |
DISTI #
71446146
|
RS | Fuse Class RK5 INDICATI Slow Blow Holder 250V 10A | Bussmann by Eaton FRN-R-10ID RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4300 / $34.1300 | RFQ |
DISTI #
000000000003492618
|
Sager | Industrial & Electrical Fuses FUSETRON DUAL-ELEM CLASS RK5 INDICATI Min Qty: 10 | 0 |
|
$23.4600 / $26.0700 | Buy Now |