Part Details for FRN-R-175 by Eaton Corporation
Overview of FRN-R-175 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for FRN-R-175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRN-R-175
|
Avnet Americas | Fuse Class RK5 175A 250V Slow Blow 2-Pin Lug Holder Carton - Bulk (Alt: FRN-R-175) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$136.7864 / $161.3237 | Buy Now |
DISTI #
504-FRN-R-175
|
Mouser Electronics | Industrial & Electrical Fuses 250V 175A Dual Elemtent Time Delay RoHS: Not Compliant | 0 |
|
$192.0000 / $217.6000 | Order Now |
Part Details for FRN-R-175
FRN-R-175 CAD Models
FRN-R-175 Part Data Attributes
|
FRN-R-175
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FRN-R-175
Eaton Corporation
Electric Fuse, Time Delay Blow, 175A, 250VAC, 125VDC, 200000A (IR), RK5, Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 181.102 mm | |
Body Length or Diameter | 39.624 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 175 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 10 s |