There are no models available for this part yet.
Overview of FRN-R-200 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for FRN-R-200 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FRN-R-200
|
Avnet Americas | Fuse Class RK5 200A 250V Slow Blow 2-Pin Lug Holder Carton - Bulk (Alt: FRN-R-200) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$136.7864 / $161.3237 | Buy Now | |
DISTI #
504-FRN-R-200
|
Mouser Electronics | Industrial & Electrical Fuses 250V 200A Dual Elemtent Time Delay RoHS: Not Compliant | 3 |
|
$147.4400 / $227.1800 | Buy Now | |
DISTI #
FRN-R-200
|
TTI | Industrial & Electrical Fuses 250V 200A Dual Elemtent Time Delay Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$143.1000 / $170.2500 | Buy Now |
CAD Models for FRN-R-200 by Eaton Corporation
Part Data Attributes for FRN-R-200 by Eaton Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 125 VDC: 20000 A
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
181.102 mm
|
Body Length or Diameter
|
39.624 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
200 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Trip Time or Delay
|
10 s
|