There are no models available for this part yet.
Overview of FRN-R-4-1/2 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FRN-R-4-1/2 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15M9116
|
Newark | Fusetron Dual-Element Class Rk5 |Eaton Bussmann FRN-R-4-1/2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4100 / $36.5400 | Buy Now | |
DISTI #
FRN-R-4-1/2-ND
|
DigiKey | FUSE CRTRDGE 4.5A 250VAC/125VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.0220 | Buy Now | |
DISTI #
70150109
|
RS | Fuse, Dual Element, Time-Delay, 4-1/2 A, 250 VAC/125 VDC, 0.56 +/-0.008 in. | Bussmann by Eaton FRN-R-4-1/2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8300 / $34.5600 | RFQ | |
Bristol Electronics | Min Qty: 1 | 18 |
|
$6.0750 / $9.0000 | Buy Now | ||
Quest Components | 5 |
|
$9.0000 / $12.0000 | Buy Now | |||
DISTI #
000000000000557961
|
Sager | Industrial & Electrical Fuses 250V 4.5A Dual Elemtent Time Delay Min Qty: 10 | 0 |
|
$23.7900 / $26.4300 | Buy Now |