There are no models available for this part yet.
Overview of FRN-R-45ID by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3045IDD#PBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah | |
LT3045IDD#TRPBF | Analog Devices | 20V, 500mA, Ultralow N, Ultrah | |
LTC3245IDE#TRPBF | Analog Devices | Wide VIN Rng, L N, 250mA Buck- |
Price & Stock for FRN-R-45ID by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83R5113
|
Newark | Fusetron Dual-Element Class Rk5 Indicati |Eaton Bussmann FRN-R-45ID RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1500 / $43.2500 | Buy Now | |
DISTI #
FRN-R-45ID-ND
|
DigiKey | FUSE CARTRIDGE 45A 250VAC/125VDC Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.1960 | Buy Now | |
DISTI #
71446304
|
RS | Fuse Class RK5 INDICATI Slow Blow Holder 250V 45A | Bussmann by Eaton FRN-R-45ID RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$38.4600 / $40.4900 | RFQ | |
DISTI #
000000000003492627
|
Sager | Industrial & Electrical Fuses FUSETRON DUAL-ELEM CLASS RK5 INDICATI Min Qty: 10 | 0 |
|
$28.3000 / $31.4400 | Buy Now |