Part Details for FRN-R-50 by BUE
Overview of FRN-R-50 by BUE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRN-R-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | FRN-R Series 250 VAC 125 VDC 50 A Holder Mount Slow Blow Fuse RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 1 Container: Bag | 0Bag |
|
$24.1100 / $25.3200 | Buy Now |