Part Details for FRN-R-50 by Eaton Corporation
Overview of FRN-R-50 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for FRN-R-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRN-R-50
|
Avnet Americas | Fuse Class RK5 50A 250V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: FRN-R-50) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$24.8960 / $27.6190 | Buy Now |
DISTI #
504-FRN-R-50
|
Mouser Electronics | Industrial & Electrical Fuses 250V 50A Dual Elemtent Time Delay RoHS: Not Compliant | 30 |
|
$30.5000 / $47.7500 | Buy Now |
DISTI #
67549139
|
Verical | Fuse Class RK5 Slow Blow Acting 50A 250V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1406 | Americas - 90 |
|
$39.7670 / $72.4880 | Buy Now |
DISTI #
FRN-R-50
|
TTI | Industrial & Electrical Fuses 250V 50A Dual Elemtent Time Delay Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$24.6100 / $27.0300 | Buy Now |
Part Details for FRN-R-50
FRN-R-50 CAD Models
FRN-R-50 Part Data Attributes
|
FRN-R-50
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FRN-R-50
Eaton Corporation
Electric Fuse, Time Delay Blow, 50A, 250VAC, 125VDC, 200000A (IR), RK5, Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 76.2 mm | |
Body Length or Diameter | 20.57 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |