Part Details for FRN-R-50ID by Eaton Bussmann
Overview of FRN-R-50ID by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3650IDD-4.2#PBF | Analog Devices | Hi V 2 Amp Mono Li-Ion Bat Chr | |
LT3650IDD-4.2#TRPBF | Analog Devices | Hi V 2 Amp Mono Li-Ion Bat Chr | |
LTC2450IDC-1#TRMPBF | Analog Devices | Easy-to-Use, Ultra-Tiny 16-B D |
Price & Stock for FRN-R-50ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R5114
|
Newark | Fusetron Dual-Element Class Rk5 Indicati |Eaton Bussmann FRN-R-50ID RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1500 / $43.2500 | Buy Now |
DISTI #
FRN-R-50ID-ND
|
DigiKey | FUSE CARTRIDGE 50A 250VAC/125VDC Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.1960 | Buy Now |
DISTI #
71446316
|
RS | Fuse Class RK5 INDICATI Slow Blow Holder 250V 50A | Bussmann by Eaton FRN-R-50ID RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$38.4600 / $40.4900 | RFQ |
DISTI #
000000000003492628
|
Sager | Industrial & Electrical Fuses FUSETRON DUAL-ELEM CLASS RK5 INDICATI Min Qty: 10 | 0 |
|
$28.3000 / $31.4400 | Buy Now |