Part Details for FRN01WK0221A10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of FRN01WK0221A10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRN01WK0221A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NFR1W-220R
|
TME | Resistor: metal film, fusible, THT, 220Ω, 1W, ±10%, Ø3.5x10mm, axial Min Qty: 10 | 4130 |
|
$0.0221 / $0.1314 | Buy Now |