Part Details for FRN02WK0102A10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of FRN02WK0102A10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRN02WK0102A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NFR2W-1K
|
TME | Resistor: metal film, fusible, THT, 1kΩ, 2W, ±10%, Ø5x12mm, axial Min Qty: 10 | 0 |
|
$0.0313 / $0.1235 | RFQ |
Part Details for FRN02WK0102A10
FRN02WK0102A10 CAD Models
FRN02WK0102A10 Part Data Attributes
|
FRN02WK0102A10
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FRN02WK0102A10
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor - Fusible, 2W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
Fusing Time | 60 s | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for FRN02WK0102A10
This table gives cross-reference parts and alternative options found for FRN02WK0102A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRN02WK0102A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRN02WK0102T50 | RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102A10 vs FRN02WK0102T50 |
FRN02WK0102TA0 | RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102A10 vs FRN02WK0102TA0 |
FRN02WK0102AA0 | Fixed Resistor - Fusible, 2W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102A10 vs FRN02WK0102AA0 |
FRN02WK0102TA9 | RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102A10 vs FRN02WK0102TA9 |
FRN02WK0102A58 | RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102A10 vs FRN02WK0102A58 |
FRN02WK0102AA8 | RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102A10 vs FRN02WK0102AA8 |
FRN02WK0102B08 | Fixed Resistor - Fusible, 2W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102A10 vs FRN02WK0102B08 |
FRN02WK0102AA9 | Fixed Resistor - Fusible, 2W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102A10 vs FRN02WK0102AA9 |
FRN02WK0102T58 | RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102A10 vs FRN02WK0102T58 |
FRN02WK0102TA8 | RESISTOR, FUSIBLE, FILM, 2W, 10%, 350ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN02WK0102A10 vs FRN02WK0102TA8 |