-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, FUSIBLE, FILM, 0.5W, 5%, 350ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R2640
|
Newark | Res, 100R, 5%, 0.5W, Ceramic, Axial, Resistance:100Ohm, Product Range:Frn Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Neohm Te Connectivity FRN50J100R/S Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 | Buy Now |
DISTI #
74AJ8305
|
Newark | Res, 100R, 0.5W, Axial, Ceramic Rohs Compliant: Yes |Neohm Te Connectivity FRN50J100R/S Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0400 / $0.0700 | Buy Now |
DISTI #
1625879-1
|
Avnet Americas | Res Thin Film 100 Ohm 5% 1/2W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 1625879-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Fusible Leaded Resistor - 100 ohm (+/-) 5% - 0.5W - 250V - Through Hole - 2.3mm Dia x 6.3mm RoHS: Compliant |
1940 In Stock |
|
$0.0295 / $0.0408 | Buy Now |
DISTI #
51651152
|
Verical | Res Thin Film 100 Ohm 5% 0.5W(1/2W) ±350ppm/°C Conformal Coated AXL Ammo Min Qty: 1940 Package Multiple: 1940 Date Code: 1921 | Americas - 1940 |
|
$0.0482 | Buy Now |
DISTI #
1625879-1
|
Avnet Americas | Res Thin Film 100 Ohm 5% 1/2W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 1625879-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1625879-1
|
Avnet Abacus | Res Flame Proof Thin Film 100 Ohm 5% 1/2W �350ppm/�C Conformal Ammo Pack (Alt: 1625879-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 | Abacus - 0 |
|
Buy Now | |
DISTI #
3791124
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.0413 / $0.1792 | Buy Now |
DISTI #
3399683
|
Farnell | THROUGH HOLE RESISTOR RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 4 Days Container: Each | 0 |
|
$0.0312 / $0.1112 | Buy Now |
|
Master Electronics | Fusible Leaded Resistor - 100 ohm (+/-) 5% - 0.5W - 250V - Through Hole - 2.3mm Dia x 6.3mm RoHS: Compliant |
1940 In Stock |
|
$0.0295 / $0.0408 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FRN50J100R/S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FRN50J100R/S
TE Connectivity
RESISTOR, FUSIBLE, FILM, 0.5W, 5%, 350ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | |
Fusing Time | 60 s | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.3mm x 2.3mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for FRN50J100R/S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRN50J100R/S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRN50SJ100R | RESISTOR, FUSIBLE, FILM, 0.5W, 5%, 350ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | FRN50J100R/S vs FRN50SJ100R |