Part Details for FRN50J47R/S by TE Connectivity
Overview of FRN50J47R/S by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRN50J47R/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7308
|
Newark | Res, 47R, 0.5W, Axial, Ceramic Rohs Compliant: Yes |Neohm Te Connectivity FRN50J47R/S Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 15860 |
|
$0.0420 / $0.0790 | Buy Now |
DISTI #
20R2648
|
Newark | Frn50 5% 47R (S) Rohs Compliant: Yes |Neohm Te Connectivity FRN50J47R/S Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 | Buy Now |
DISTI #
35AC2135
|
Newark | Frn50 5% 47R (S) |Neohm Te Connectivity FRN50J47R/S Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0430 | Buy Now |
DISTI #
1-1625879-1
|
Avnet Americas | Resistor, 47 Ohm, ± 5%, 500 mW, Axial Leaded, Thin Film, Fusible Flame Proof - Tape and Reel (Alt: 1-1625879-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
RFQ | |
DISTI #
279-FRN50J47R/S
|
Mouser Electronics | Metal Film Resistors - Through Hole FRN50 5% 47R (S) RoHS: Compliant | 1983 |
|
$0.0290 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Fusible Leaded Resistor - 47 ohm (+/-) 5% - 0.5W - 250V - Through Hole - 2.3mm Dia x 6.3mm RoHS: Compliant |
2480 Partner Stock |
|
$0.0300 / $0.0417 | Buy Now |
DISTI #
1-1625879-1
|
Avnet Americas | Resistor, 47 Ohm, ± 5%, 500 mW, Axial Leaded, Thin Film, Fusible Flame Proof - Tape and Reel (Alt: 1-1625879-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity FRN50J47R/S
|
PEI Genesis | Fixed Resistor 0.5W 47ohm 5 | 2480 |
|
Buy Now | |
DISTI #
1-1625879-1
|
Avnet Abacus | Resistor, 47 Ohm, � 5%, 500 mW, Axial Leaded, Thin Film, Fusible Flame Proof (Alt: 1-1625879-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 | Abacus - 0 |
|
Buy Now | |
DISTI #
3791069
|
element14 Asia-Pacific | RES, 47R, 0.5W, AXIAL, CERAMIC RoHS: Compliant Min Qty: 10 Container: Each | 15860 |
|
$0.0310 / $0.1323 | Buy Now |
Part Details for FRN50J47R/S
FRN50J47R/S CAD Models
FRN50J47R/S Part Data Attributes:
|
FRN50J47R/S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FRN50J47R/S
TE Connectivity
RESISTOR, FUSIBLE, FILM, 0.5W, 5%, 350ppm, 47ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | |
Fusing Time | 60 s | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.3mm x 2.3mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |