Part Details for FRONT-FMC 1 5/D32-FF-6 35- by Phoenix Contact
Overview of FRONT-FMC 1 5/D32-FF-6 35- by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRONT-FMC 1 5/D32-FF-6 35-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 32 - pitch: 6.35 mm - connection method: Push-in spring connection - color: light gray - contact surface: Tin - pin layout: Linear pinning RoHS: Compliant | 0 |
|
$108.3500 / $226.9500 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 6 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 32 - pitch: 6.35 mm - connection method: Push-in spring connection - color: light gray - contact surface: Tin - pin layout: Linear pinning RoHS: Compliant | 0 |
|
$108.3500 / $226.9500 | Buy Now |