Part Details for FRPV-1000-8-C by Thomas & Betts
Overview of FRPV-1000-8-C by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRPV-1000-8-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H9168
|
Newark | Cable Clip, Flat, Adhesive, Pvc, Grey, 10.54Mm X 26.97Mm X 25.4Mm, Cable Clamp/Clip Type:Adhesive Backed Flat Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Pvc (Polyvinylchloride), Cable Clamp/Clip Colour:Grey Rohs Compliant: Yes |Abb Thomas & Betts FRPV-1000-8-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11756 |
|
$0.3190 / $0.4440 | Buy Now |
|
Onlinecomponents.com | Cable Clip for Flat Ribbon Cable - Gray PVC - Ultraviolet Resistant - Length of 26.92mm (1.06 Inches) - Height of 10.67mm (0.42 Inch) - 100 Pack. RoHS: Compliant | Alternative Product Available |
|
$0.4620 / $0.5700 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Master Electronics | Cable Clip for Flat Ribbon Cable - Gray PVC - Ultraviolet Resistant - Length of 26.92mm (1.06 Inches) - Height of 10.67mm (0.42 Inch) - 100 Pack. RoHS: Compliant | Alternative Product Available |
|
$0.4620 / $0.5700 | Buy Now |
Part Details for FRPV-1000-8-C
FRPV-1000-8-C CAD Models
FRPV-1000-8-C Part Data Attributes
|
FRPV-1000-8-C
Thomas & Betts
Buy Now
|
Compare Parts:
FRPV-1000-8-C
Thomas & Betts
|
Samacsys Manufacturer | THOMAS & BETTS |