Part Details for FRRF2412LBL by Panduit Corp
Overview of FRRF2412LBL by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRRF2412LBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FRRF2412LBL-ND
|
DigiKey | CABLE DUCT REDUCER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$454.8400 | Buy Now |
DISTI #
FRRF2412LBL
|
Avnet Americas | 24" to 12" Reducer for FiberRunner 24x4 Routing System ABS (Acrylonitrile Butadiene Styrene)/PC (Polycarbonate) Black - Bulk (Alt: FRRF2412LBL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$436.6900 | Buy Now |
DISTI #
644-FRRF2412LBL
|
Mouser Electronics | Wire Ducting & Raceways Fitting, Reducer from 24" x 4" (600mm x | 0 |
|
$440.9900 / $454.8000 | Order Now |
DISTI #
PANFRRF2412LBL
|
Heilind Electronics | FITTING, REDUCER FROM 24 X 4 600MM X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 22 Factory Stock |
|
$436.6900 / $483.8700 | Buy Now |
DISTI #
FRRF2412LBL
|
Avnet Americas | 24" to 12" Reducer for FiberRunner 24x4 Routing System ABS (Acrylonitrile Butadiene Styrene)/PC (Polycarbonate) Black - Bulk (Alt: FRRF2412LBL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$436.6900 | Buy Now |
DISTI #
000000000006198461
|
Sager | Wire Ducting & Raceways Fitting, Reducer from 24 x 4 (600mm x Min Qty: 1 | 0 |
|
$332.8400 / $349.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 22 Factory Stock |
|
$436.6900 / $483.8700 | Buy Now |