Part Details for FRRF2412OR by Panduit Corp
Overview of FRRF2412OR by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRRF2412OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P9772
|
Newark | Fitting, Reducer From 24" X 4" (600Mm X |Panduit FRRF2412OR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$361.3800 / $438.4800 | Buy Now |
|
Onlinecomponents.com | Attaches any 24x4 FiberRunner® Fitting or Channel to any 12x4 FiberRunner® Fitting or Channel. RoHS: Compliant | 0 |
|
$397.3600 / $440.2900 | Buy Now |
DISTI #
000000000003335549
|
Sager | Wire Ducting & Raceways Fitting, Reducer from 24 x 4 (600mm x | 0 |
|
Buy Now |