Part Details for FRRF4FD2LBL by Panduit Corp
Overview of FRRF4FD2LBL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRRF4FD2LBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FRRF4FD2LBL-ND
|
DigiKey | CABLE DUCT COVER REDUCER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.0300 | Buy Now |
DISTI #
FRRF4FD2LBL
|
Avnet Americas | Fitting 4" FR to 2" FD for FiberRunner 4x4 LSZH Routing System ABS (Acrylonitrile Butadiene Styrene)/PC (Polycarbonate) Black - Bulk (Alt: FRRF4FD2LBL) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$66.1100 | Buy Now |
DISTI #
644-FRRF4FD2LBL
|
Mouser Electronics | Wire Ducting & Raceways Fitting and Cover, Reducer From 4" x 4" RoHS: Compliant | 0 |
|
$64.6800 / $73.0100 | Order Now |
DISTI #
PANFRRF4FD2LBL
|
Heilind Electronics | FITTING AND COVER, REDUCER 4 FROM X 4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 11 Factory Stock |
|
$66.1100 / $84.6400 | Buy Now |
DISTI #
000000000006198463
|
Sager | Wire Ducting & Raceways Fitting and Cover, Reducer From 4 x 4 Min Qty: 1 | 0 |
|
$50.3900 / $63.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 11 Factory Stock |
|
$66.1100 / $84.6400 | Buy Now |