Part Details for FRS 2000-SBI by LEM Holdings SSA
Overview of FRS 2000-SBI by LEM Holdings SSA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRS 2000-SBI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1623
|
Newark | Current Transducer, -6Ka To 6Ka, 24Vdc, Sensor Output Type:Current, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Current Measuring Range Dc:-6Ka To 6Ka, Current Measuring Range Ac:-6Ka To 6Ka, Response Time:-, Accuracy:- Rohs Compliant: Yes |Lem FRS 2000-SBI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.0300 / $220.1500 | Buy Now |