There are no models available for this part yet.
Overview of FRS-R-20 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FRS-R-20 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27F2413
|
Avnet Americas | Fuse Class RK5 20A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: 27F2413) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 12 Partner Stock |
|
$38.0800 / $49.9800 | Buy Now | |
DISTI #
FRS-R-20
|
Avnet Americas | Fuse Class RK5 20A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: FRS-R-20) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$29.5808 / $32.8162 | Buy Now | |
DISTI #
504-FRSR20
|
Mouser Electronics | Industrial & Electrical Fuses 600V 20A Dual Elemtent Time Delay RoHS: Not Compliant | 30 |
|
$29.0400 / $53.6400 | Buy Now | |
DISTI #
FRS-R-20
|
TTI | Industrial & Electrical Fuses 600V 20A Dual Elemtent Time Delay Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$28.8900 / $35.4100 | Buy Now |
CAD Models for FRS-R-20 by Eaton Corporation
Part Data Attributes for FRS-R-20 by Eaton Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks, 5 Days
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
RATED BREAKING CAPACITY AT 300 VDC: 20000 A
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
127 mm
|
Body Length or Diameter
|
20.6 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
20 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
300 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Related Parts for FRS-R-20
-
FRS-R-50IDElectric Fuses
-
FR205G-TRectifier Diodes
-
TB200HB-05Terminals and Terminal Blocks
-
PCN10HB-50P-2.54DSA(72)Headers and Edge Type Connectors
-
ZEN056V130A24LSZener Diodes
-
CSD19505KCSPower Field-Effect Transistors
-
FTR-B3SA1.5Z-B10Power/Signal Relays
-
FSM2RA9JPushbutton Switches
-
ACS715LLCTR-20A-TOther Analog ICs