There are no models available for this part yet.
Overview of FRS-R-40ID by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1540IDD#TRPBF | Analog Devices | Nanopower Comp w/ Ref | |
LT3040IDD#PBF | Analog Devices | 1.8V to 20V, 200mA IOUT, Ultra | |
LTC1440IDD#TRPBF | Analog Devices | Ultralow Pwr 1x/2x Comp w/ Ref |
Price & Stock for FRS-R-40ID by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83R5126
|
Newark | Fusetron Dual-Element Class Rk5 Indicati |Eaton Bussmann FRS-R-40ID RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.5800 / $81.4800 | Buy Now | |
DISTI #
FRS-R-40ID-ND
|
DigiKey | FUSE CARTRIDGE 40A 600VAC/250VDC Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.1320 | Buy Now | |
DISTI #
71446511
|
RS | Fuse Class RK5 INDICATI Slow Blow Holder 600V 40A | Bussmann by Eaton FRS-R-40ID RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$68.4800 / $72.0900 | RFQ | |
DISTI #
000000000003492640
|
Sager | Industrial & Electrical Fuses FUSETRON DUAL-ELEM CLASS RK5 INDICATI Min Qty: 10 | 0 |
|
$53.3300 / $56.8800 | Buy Now |