Part Details for FRS-R-6/10 by Eaton Corporation
Overview of FRS-R-6/10 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRS-R-6/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRS-R-6-10
|
Avnet Americas | Fuse Class RK5 0.6A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: FRS-R-6-10) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$45.1968 / $50.1402 | Buy Now |
DISTI #
504-FRS-R-6/10
|
Mouser Electronics | Industrial & Electrical Fuses 600V .6A Dual Elemtent Time Delay RoHS: Not Compliant | 0 |
|
$55.3000 / $66.4800 | Order Now |
DISTI #
FRS-R-6-10
|
Avnet Americas | Fuse Class RK5 0.6A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: FRS-R-6-10) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$45.1968 / $50.1402 | Buy Now |
Part Details for FRS-R-6/10
FRS-R-6/10 CAD Models
FRS-R-6/10 Part Data Attributes:
|
FRS-R-6/10
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FRS-R-6/10
Eaton Corporation
Electric Fuse, Time Delay Blow, 0.6A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 20.574 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 0.6 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 10 s |
Alternate Parts for FRS-R-6/10
This table gives cross-reference parts and alternative options found for FRS-R-6/10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRS-R-6/10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRS-R-6/10 | TIME DELAY BLOW ELECTRIC FUSE, 0.6A, 600VAC, 250VDC, 200000A (IR), INLINE/HOLDER | Eaton Bussmann | FRS-R-6/10 vs FRS-R-6/10 |
FRS-R-6/10 | Electric Fuse, Time Delay Blow, 0.6A, 600VAC, 250VDC, 200000A (IR), Inline/holder | Cooper Industries | FRS-R-6/10 vs FRS-R-6/10 |