Part Details for FRS-R-6-1/4ID by Eaton Bussmann
Overview of FRS-R-6-1/4ID by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRS-R-6-1/4ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRS-R-6-1/4ID-ND
|
DigiKey | FUSE CRTRDGE 6.25A 600VAC/300VDC Min Qty: 10 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.0290 | Buy Now |
DISTI #
71446551
|
RS | Fuse Class RK5 INDICATI Slow Blow Holder 600V 6.25A | Bussmann by Eaton FRS-R-6-1/4ID RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$49.2500 / $51.8400 | RFQ |
DISTI #
000000000003492643
|
Sager | Industrial & Electrical Fuses FUSETRON DUAL-ELEM CLASS RK5 INDICATI Min Qty: 10 | 0 |
|
$37.1300 / $41.2500 | Buy Now |