-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Delay Blow, 60A, 600VAC, 300VDC, 200000A (IR), RK5, Inline/holder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRS-R-60
|
Avnet Americas | Fuse Class RK5 60A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: FRS-R-60) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$50.9440 / $56.5160 | Buy Now |
DISTI #
27F2419
|
Avnet Americas | Fuse Class RK5 60A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: 27F2419) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 4 Partner Stock |
|
$69.6800 / $81.9700 | Buy Now |
DISTI #
504-FRS-R-60
|
Mouser Electronics | Industrial & Electrical Fuses 600V 60A Dual Elemtent Time Delay RoHS: Not Compliant | 38 |
|
$55.1700 / $75.1900 | Buy Now |
DISTI #
V99:2348_14227321
|
Arrow Electronics | Fuse Class RK5 Slow Blow Acting 60A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1546 | Americas - 1 |
|
$11.1190 / $15.2546 | Buy Now |
DISTI #
67548999
|
Verical | Fuse Class RK5 Slow Blow Acting 60A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 16 |
|
$77.9142 / $83.6637 | Buy Now |
DISTI #
25943400
|
Verical | Fuse Class RK5 Slow Blow Acting 60A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL Min Qty: 1 Package Multiple: 1 Date Code: 1546 | Americas - 1 |
|
$11.1190 | Buy Now |
DISTI #
FRS-R-60
|
TTI | Industrial & Electrical Fuses 600V 60A Dual Elemtent Time Delay Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 46 In Stock |
|
$53.7500 / $67.1500 | Buy Now |
DISTI #
FRS-R-60
|
Avnet Americas | Fuse Class RK5 60A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: FRS-R-60) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$50.9440 / $56.5160 | Buy Now |
DISTI #
27F2419
|
Avnet Americas | Fuse Class RK5 60A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: 27F2419) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 4 Partner Stock |
|
$69.6800 / $81.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FRS-R-60
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FRS-R-60
Eaton Corporation
Electric Fuse, Time Delay Blow, 60A, 600VAC, 300VDC, 200000A (IR), RK5, Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 139.7 mm | |
Body Length or Diameter | 27 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 60 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
This table gives cross-reference parts and alternative options found for FRS-R-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRS-R-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRS-R-60 | TIME DELAY BLOW ELECTRIC FUSE, 60A, 600VAC, 250VDC, 200000A (IR), INLINE/HOLDER | Eaton Bussmann | FRS-R-60 vs FRS-R-60 |