There are no models available for this part yet.
Overview of FRS-R6-1/4 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FRS-R6-1/4 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27F2408
|
Newark | Fuse, 6.25A, 600V, Time Delay, Product Range:Frs-R Series, Fuse Current:6.25A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:250Vdc, Fuse Size Metric:20.6Mm X 127Mm, Fuse Size Imperial:13/16" X 5", Blow Characteristic:Time Delay Rohs Compliant: No |Eaton Bussmann FRS-R6-1/4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0400 / $52.5100 | Buy Now |