Part Details for FRS3J TRTB by Fagor Electrónica
Overview of FRS3J TRTB by Fagor Electrónica
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRS3J TRTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRS3JTRTB
|
TME | Diode: rectifying, SMD, 600V, 3A, 250ns, DO214AB, Ufmax: 1.3V Min Qty: 5 | 6500 |
|
$0.1020 / $0.1580 | Buy Now |