Part Details for FRS3M TRTB by Fagor Electrónica
Overview of FRS3M TRTB by Fagor Electrónica
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRS3M TRTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRS3MTRTB
|
TME | Diode: rectifying, SMD, 1kV, 3A, 300ns, DO214AB, Ufmax: 1.3V Min Qty: 3 | 0 |
|
$0.1170 / $0.2630 | RFQ |