Part Details for FRSR-200 by Eaton Bussmann
Overview of FRSR-200 by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRSR-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2215
|
Newark | Fuse, 200A, 600V, Time Delay, Product Range:Frs-R Series, Fuse Current:200A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:300Vdc, Fuse Size Metric:-, Fuse Size Imperial:1.84" X 9.63", Blow Characteristic:Time Delay, Diameter:40.5Mm Rohs Compliant: No |Eaton Bussmann FRSR-200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$264.6800 / $317.6200 | Buy Now |