Part Details for FRTR24X4YL by Panduit Corp
Overview of FRTR24X4YL by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRTR24X4YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P9776
|
Newark | Fitting, 3-Sided Brc Trumpet Spillout Fo |Panduit FRTR24X4YL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Used to limit the bend radius of the cable to 3" (76.2mm) when exiting from the 24x4 channel or a 24x4 horizontal tee. RoHS: Compliant | 0 |
|
$290.3400 / $321.7100 | Buy Now |
DISTI #
000000000003335586
|
Sager | Wire Ducting & Raceways Fitting, 3-Sided BRC Trumpet Spillout for 24 x 4 Exit, YL | 0 |
|
Buy Now |