Part Details for FS-195+ (ALTERNATE: 00051115071157) by 3M
Overview of FS-195+ (ALTERNATE: 00051115071157) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS-195+ (ALTERNATE: 00051115071157)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72796939
|
RS | Fire Barrier Wrap Strips FS195, 2 in x 24 in | 3M FS-195+ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$18.7800 / $20.4200 | Buy Now |