FS0H473ZF
Description: Electric Double Layer Capacitor, 5.5V, 47000uF

Overview of FS0H473ZF by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FS0H473ZF by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 33AC0686
Newark Cap, 47000µf, 5.5V, Super Cap, Radial, Capacitance:47000µf, Voltage Rating:5.5V, Capacitor Terminals:Radial Leaded, Product Range:Fs Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:5.08Mm, Lifetime @ Temperature:1000 Hours @ Rohs Compliant: Yes |Kemet FS0H473ZF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1109
  • 1 $3.2400
  • 10 $2.4900
  • 25 $2.3900
  • 50 $2.2900
  • 100 $1.8900
  • 500 $1.5200
  • 1,000 $1.3300
  • 2,500 $1.2800
$1.2800 / $3.2400 Buy Now
DISTI # 33AH1356
Newark Cap Super 0.047F 5.5V Radial Rohs Compliant: Yes |Kemet FS0H473ZF RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.0800
$1.0800 Buy Now
DISTI # 399-17209-ND
DigiKey CAP 47MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk 5185
In Stock
  • 1 $3.1200
  • 10 $2.3970
  • 800 $1.3765
  • 1,600 $1.2848
  • 5,600 $1.1930
$1.1930 / $3.1200 Buy Now
DISTI # 80-FS0H473ZF
Mouser Electronics Supercapacitors / Ultracapacitors 5.5V .047F -20/80% LS=5.08mm RoHS: Compliant 550
  • 1 $3.1200
  • 10 $2.3900
  • 50 $2.2000
  • 100 $1.8200
  • 500 $1.4600
  • 800 $1.2800
  • 2,400 $1.2300
  • 5,600 $1.1900
$1.1900 / $3.1200 Buy Now
DISTI # FS0H473ZF
TTI Supercapacitors / Ultracapacitors 5.5V .047F -20/80% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk Americas - 800
In Stock
  • 2 $3.0500
  • 10 $2.3700
  • 50 $2.1800
  • 100 $1.8000
  • 500 $1.4500
  • 800 $1.2700
  • 1,600 $1.2400
$1.2400 / $3.0500 Buy Now
DISTI # FS0H473ZF
Avnet Abacus Supercapacitor, EDLC, 47000 uF, 5.5 V, -20%, +80%, Radial Leaded (Alt: FS0H473ZF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for FS0H473ZF by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FS0H473ZF by KEMET Corporation

FS0H473ZF
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.29.00.40
Samacsys Manufacturer
KEMET
Capacitance
47000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
Diameter
13 mm
Length
8.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
5.5 V
Surface Mount
NO
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Want to compare parts?
  1. FS0H473ZF
    KEMET Corporation
    Electric Double Layer Capacitor, 5.5V, 47000uF
    VS

Related Parts for FS0H473ZF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FS0H473ZF by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FS0H473ZF by KEMET Corporation

Select Manufacturer
Which Manufacturer of FS0H473ZF would you like to use for your alert(s)?
  • Please alert me when FS0H473ZF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FS0H473ZF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FS0H473ZF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FS0H473ZF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FS0H473ZF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FS0H473ZF by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: