-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Air Velocity Sensor Module, MODULE1/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0604
|
Newark | Air Flow Sensor, 15M/S, Digit/Analog, 5V Rohs Compliant: Yes |Renesas FS1015-1015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9000 / $41.7900 | Buy Now |
DISTI #
800-FS1015-1015-ND
|
DigiKey | MODULE REQUIRES WAFER Min Qty: 1 Lead time: 18 Weeks Container: Tray |
34 In Stock |
|
$28.7093 / $40.1900 | Buy Now |
DISTI #
FS1015-1015
|
Avnet Americas | Air Velocity Module, 0 to 15 meters/sec - Trays (Alt: FS1015-1015) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$24.0665 / $27.4775 | Buy Now |
DISTI #
972-FS10151015
|
Mouser Electronics | Flow Sensors FS1015 Air Velocity Flow Module, 0 to 15 m/s RoHS: Compliant | 0 |
|
$27.7900 / $40.1800 | Order Now |
|
Renesas Electronics America | MODULE REQUIRES WAFER Min Qty: 1 Container: Tray | 34 |
|
$28.7093 / $40.1900 | Buy Now |
DISTI #
FS1015-1015
|
Avnet Americas | Air Velocity Module, 0 to 15 meters/sec - Trays (Alt: FS1015-1015) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$24.0665 / $27.4775 | Buy Now |
DISTI #
FS1015-1015
|
Avnet Silica | Air Velocity Module, 0 to 15 meters/sec (Alt: FS1015-1015) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3769786
|
element14 Asia-Pacific | AIR FLOW SENSOR, 15M/S, DIGIT/ANALOG, 5V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$29.9727 / $42.5768 | Buy Now |
DISTI #
3769786
|
Farnell | AIR FLOW SENSOR, 15M/S, DIGIT/ANALOG, 5V RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$28.3977 / $40.3315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS1015-1015
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FS1015-1015
Renesas Electronics Corporation
Air Velocity Sensor Module, MODULE1/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MODULE | |
Package Description | PACKAGE-5 | |
Pin Count | 0 | |
Manufacturer Package Code | MOD1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Body Height | 28.4 mm | |
Body Length or Diameter | 14.5 mm | |
Mounting Feature | FLANGE/THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output | ANALOG | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MASS AIR FLOW SENSOR | |
Surface Mount | NO |