Part Details for FS11BNC-25 by Belden Inc
Overview of FS11BNC-25 by Belden Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS11BNC-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL15010-ND
|
DigiKey | FCONN RG11 BNC UNIV 25 PK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$272.5900 | Buy Now |
DISTI #
566-FS11BNC-25
|
Mouser Electronics | Ethernet Cables / Networking Cables FCONN RG11 BNC UNIV 25 PK | 0 |
|
$261.2300 / $263.3300 | Order Now |
DISTI #
71669557
|
RS | ProSNS Universial BNC Connector for RG11 Cable, 75Ohm, Black Color Band | Belden FS11BNC-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$248.5100 / $270.1200 | Buy Now |
DISTI #
71871172
|
RS | ProSNS Universial BNC Connector for RG11 Cable, 75Ohm, Black Color Band | Belden FS11BNC-25 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Package | 0 |
|
$305.8800 | RFQ |
|
Onlinecomponents.com | ProSNS RG-11 BNC Coaxial Compression Connector - 7/16" Hex Head. RoHS: Compliant |
3 In Stock |
|
$281.1200 / $296.2900 | Buy Now |
DISTI #
51522788
|
Verical | ProSNS RG11 BNC compression connector, non-blind entry with split ferrule design, polymer compression sleeve for easy insertion & lowest possible toolcompression force. Fits most RG11 standard through quad-shield cables. Min Qty: 1 Package Multiple: 1 Date Code: 1725 | Americas - 2 |
|
$365.4560 / $385.1770 | Buy Now |
|
Master Electronics | ProSNS RG-11 BNC Coaxial Compression Connector - 7/16" Hex Head. RoHS: Compliant |
3 In Stock |
|
$281.1200 / $296.2900 | Buy Now |