-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gas or Liquid Flow Sensor Module with Calibration, MODULE10/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS2012-1001-LQ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FS2012-1001-LQ
Renesas Electronics Corporation
Gas or Liquid Flow Sensor Module with Calibration, MODULE10/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MODULE | |
Package Description | PACKAGE-6 | |
Pin Count | 0 | |
Manufacturer Package Code | MOD1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 9031808085 | |
Samacsys Manufacturer | Renesas Electronics | |
Accuracy-Max (%) | 6% | |
Body Breadth | 7.1 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 28.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output | ANALOG | |
Output Range | 0-5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LIQUID FLOW SENSOR | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO |