-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gas or Liquid Flow Sensor Module with Calibration, MODULE10/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7727
|
Newark | Gas Flow Sensor, 10L/Min, 5Mm, 5.25V, Flow Rate:-, Flow Rate Max:-, Pressure Max:-, Supply Voltage Dc Min:4.75V, Supply Voltage Dc Max:5.25V, Accuracy %:-, Port Size:-, Product Range:Fs2012 Series, Svhc:No Svhc (15-Jan-2 Rohs Compliant: Yes |Renesas FS2012-1100-NG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$75.8100 / $98.3500 | Buy Now |
DISTI #
800-3792-ND
|
DigiKey | CALIBRATED MASS FLOW SENSOR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
70 In Stock |
|
$69.4905 / $91.0600 | Buy Now |
DISTI #
FS2012-1100-NG
|
Avnet Americas | Flow Sensor Module Gas/Liquid Analog/Digital-OUT Box - Trays (Alt: FS2012-1100-NG) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$60.2615 / $68.8025 | Buy Now |
DISTI #
972-FS2012-1100-NG
|
Mouser Electronics | Flow Sensors FS2012 TMFS CALIBRATED GAS 0 TO 10.0 SLPM RoHS: Compliant | 3 |
|
$69.3800 / $91.0300 | Buy Now |
|
Future Electronics | FS2012 Series 0 to 10 SLPM 5 V High Performance Gas Flow Sensor Module RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$64.6700 / $67.9000 | Buy Now |
|
Renesas Electronics America | CALIBRATED MASS FLOW SENSOR Min Qty: 1 Container: Tray | 70 |
|
$69.4905 / $91.0600 | Buy Now |
DISTI #
FS2012-1100-NG
|
Avnet Americas | Flow Sensor Module Gas/Liquid Analog/Digital-OUT Box - Trays (Alt: FS2012-1100-NG) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$60.2615 / $68.8025 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 22 |
|
$91.0164 / $94.8088 | Buy Now |
DISTI #
FS2012-1100-NG
|
Avnet Americas | Flow Sensor Module Gas/Liquid Analog/Digital-OUT Box - Trays (Alt: FS2012-1100-NG) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$60.2615 / $68.8025 | Buy Now |
DISTI #
FS2012-1100-NG
|
Avnet Silica | Flow Sensor Module Gas/Liquid Analog/Digital-OUT Box (Alt: FS2012-1100-NG) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS2012-1100-NG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FS2012-1100-NG
Renesas Electronics Corporation
Gas or Liquid Flow Sensor Module with Calibration, MODULE10/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MODULE | |
Package Description | PACKAGE-6 | |
Pin Count | 0 | |
Manufacturer Package Code | MOD1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 9031808085 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Accuracy-Max (%) | 5% | |
Body Breadth | 7.1 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 28.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output | ANALOG | |
Output Range | 0-5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MASS AIR FLOW SENSOR | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO |