Part Details for FS22-TB by Thomas & Betts
Overview of FS22-TB by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-223JLC | Coilcraft Inc | General Purpose Inductor, 22uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-223JLB | Coilcraft Inc | General Purpose Inductor, 22uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-223KLB | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for FS22-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H9558
|
Newark | Electrical Box, Panel Mount, Iron, No. Of Gangs:2, Internal Depth:-, Electrical Box Material:Iron, Electrical Box Mounting:Surface, For Use With:Gasket Covers, Product Range:- Rohs Compliant: No |Abb Thomas & Betts FS22-TB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.2700 / $104.8200 | Buy Now |
|
Onlinecomponents.com | 3/4 Inch Shallow 2 Gang Cast Device Box - Gray Iron Zinc Plated - Dead End - Suitable for Wet Locations When Used with Gasketed Covers. RoHS: Compliant | 0 |
|
$69.6300 / $87.6000 | Buy Now |
|
Master Electronics | 3/4 Inch Shallow 2 Gang Cast Device Box - Gray Iron Zinc Plated - Dead End - Suitable for Wet Locations When Used with Gasketed Covers. RoHS: Compliant | 0 |
|
$69.6300 / $87.6000 | Buy Now |