Part Details for FS28DS0430-H15.3-BV by Taizhou Fusheng Electronic Technology Co Ltd
Overview of FS28DS0430-H15.3-BV by Taizhou Fusheng Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS28DS0430-H15.3-BV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10% 4 Magnetic 280Hz 83dB@10cm0,1W 3W - Speakers ROHS | 102 |
|
$1.7955 / $2.8607 | Buy Now |